
GMC04X5R105K16NT | |
|---|---|
DigiKey Part Number  | 4713-GMC04X5R105K16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K16NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC04X5R105K16NT  | 
Description  | CAP0402 X5R 1UF 10% 16V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.19600 | $1.96 | 
| 50 | $0.13060 | $6.53 | 
| 100 | $0.11100 | $11.10 | 
| 500 | $0.07816 | $39.08 | 
| 1,000 | $0.06812 | $68.12 | 
| 2,500 | $0.05750 | $143.75 | 
| 5,000 | $0.05115 | $255.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.04594 | $459.40 | 
| 20,000 | $0.04165 | $833.00 | 
| 30,000 | $0.03951 | $1,185.30 | 
| 50,000 | $0.03713 | $1,856.50 | 
| 70,000 | $0.03575 | $2,502.50 | 
| 100,000 | $0.03442 | $3,442.00 | 
| 120,000 | $0.03378 | $4,053.60 | 
| 240,000 | $0.03166 | $7,598.40 | 
| 250,000 | $0.03155 | $7,887.50 | 

