GMC04X5R124K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R105J6R3NT

DigiKey Part Number
4713-GMC04X5R105J6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R105J6R3NTCT-ND - Cut Tape (CT)
4713-GMC04X5R105J6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R105J6R3NT
Description
CAP0402 X5R 1UF 5% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±5% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43200$4.32
50$0.30020$15.01
100$0.25860$25.86
500$0.18928$94.64
1,000$0.16807$168.07
2,500$0.14571$364.28
5,000$0.13227$661.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12124$1,212.40
20,000$0.11216$2,243.20
30,000$0.10762$3,228.60
50,000$0.10259$5,129.50
70,000$0.09965$6,975.50
100,000$0.09683$9,683.00
120,000$0.09549$11,458.80
240,000$0.09098$21,835.20
250,000$0.09074$22,685.00
Manufacturers Standard Package