
GMC04X5R103K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R103K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R103K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R103K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R103K50NT |
Description | CAP0402 X5R .01UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.08480 | $4.24 |
| 100 | $0.07180 | $7.18 |
| 500 | $0.04960 | $24.80 |
| 1,000 | $0.04275 | $42.75 |
| 2,500 | $0.03560 | $89.00 |
| 5,000 | $0.03134 | $156.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02784 | $278.40 |
| 20,000 | $0.02497 | $499.40 |
| 30,000 | $0.02353 | $705.90 |
| 50,000 | $0.02194 | $1,097.00 |
| 70,000 | $0.02101 | $1,470.70 |
| 100,000 | $0.02012 | $2,012.00 |
| 120,000 | $0.01970 | $2,364.00 |
| 240,000 | $0.01828 | $4,387.20 |
| 250,000 | $0.01820 | $4,550.00 |

