
GMC04CG820G25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG820G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG820G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG820G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG820G25NT |
Description | CAP0402 COG 82PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03943 | $394.30 |
20,000 | $0.03563 | $712.60 |
30,000 | $0.03373 | $1,011.90 |
50,000 | $0.03162 | $1,581.00 |
70,000 | $0.03039 | $2,127.30 |
100,000 | $0.02921 | $2,921.00 |
120,000 | $0.02865 | $3,438.00 |
240,000 | $0.02676 | $6,422.40 |
250,000 | $0.02667 | $6,667.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.11000 | $5.50 |
100 | $0.09360 | $9.36 |
500 | $0.06568 | $32.84 |
1,000 | $0.05690 | $56.90 |
2,500 | $0.04769 | $119.23 |
5,000 | $0.04211 | $210.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.11160 | $5.58 |
100 | $0.09440 | $9.44 |
500 | $0.06586 | $32.93 |
1,000 | $0.05707 | $57.07 |
2,500 | $0.04782 | $119.55 |
5,000 | $0.04224 | $211.20 |