
GMC04CG680G25NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG680G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG680G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG680G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG680G25NT |
Description | CAP0402 COG 68PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08380 | $54.19 |
100 | $0.96070 | $96.07 |
500 | $0.75294 | $376.47 |
1,000 | $0.68882 | $688.82 |
2,500 | $0.62128 | $1,553.20 |
5,000 | $0.58060 | $2,903.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.54712 | $5,471.20 |
20,000 | $0.51957 | $10,391.40 |
30,000 | $0.50576 | $15,172.80 |
50,000 | $0.49047 | $24,523.50 |
70,000 | $0.48152 | $33,706.40 |
100,000 | $0.47292 | $47,292.00 |
120,000 | $0.46884 | $56,260.80 |