
GMC04CG5R6D50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG5R6D50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG5R6D50NTCT-ND - Cut Tape (CT) 4713-GMC04CG5R6D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG5R6D50NT |
Description | CAP0402 COG 5.6PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
50 | $0.08040 | $4.02 |
100 | $0.06980 | $6.98 |
500 | $0.05108 | $25.54 |
1,000 | $0.04532 | $45.32 |
2,500 | $0.03898 | $97.45 |
5,000 | $0.03503 | $175.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03022 | $302.20 |
20,000 | $0.02715 | $543.00 |
30,000 | $0.02561 | $768.30 |
50,000 | $0.02391 | $1,195.50 |
70,000 | $0.02292 | $1,604.40 |
100,000 | $0.02196 | $2,196.00 |
120,000 | $0.02151 | $2,581.20 |
240,000 | $0.01999 | $4,797.60 |
250,000 | $0.01991 | $4,977.50 |