CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG560G50NT

DigiKey Part Number
4713-GMC04CG560G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG560G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG560G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG560G50NT
Description
CAP0402 COG 56PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16920$8.46
100$0.14450$14.45
500$0.10264$51.32
1,000$0.08991$89.91
2,500$0.07653$191.32
5,000$0.06850$342.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06190$619.00
20,000$0.05648$1,129.60
30,000$0.05376$1,612.80
50,000$0.05076$2,538.00
70,000$0.04901$3,430.70
100,000$0.04732$4,732.00
120,000$0.04652$5,582.40
240,000$0.04383$10,519.20
250,000$0.04369$10,922.50
Manufacturers Standard Package