
GMC04CG4R0C100NT | |
|---|---|
DigiKey Part Number  | 4713-GMC04CG4R0C100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R0C100NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R0C100NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC04CG4R0C100NT  | 
Description  | CAP0402 COG 4PF .25PF 100V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.35900 | $3.59 | 
| 50 | $0.24480 | $12.24 | 
| 100 | $0.21050 | $21.05 | 
| 500 | $0.15256 | $76.28 | 
| 1,000 | $0.13478 | $134.78 | 
| 2,500 | $0.11611 | $290.28 | 
| 5,000 | $0.10487 | $524.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.09566 | $956.60 | 
| 20,000 | $0.08808 | $1,761.60 | 
| 30,000 | $0.08429 | $2,528.70 | 
| 50,000 | $0.08009 | $4,004.50 | 
| 70,000 | $0.07764 | $5,434.80 | 
| 100,000 | $0.07528 | $7,528.00 | 
| 120,000 | $0.07416 | $8,899.20 | 
| 240,000 | $0.07040 | $16,896.00 | 
| 250,000 | $0.07020 | $17,550.00 | 

