
GMC04CG4R0B50NT | |
|---|---|
DigiKey Part Number  | 4713-GMC04CG4R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R0B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R0B50NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC04CG4R0B50NT  | 
Description  | CAP0402 COG 4PF .1PF 50V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.25300 | $2.53 | 
| 50 | $0.16800 | $8.40 | 
| 100 | $0.14360 | $14.36 | 
| 500 | $0.10198 | $50.99 | 
| 1,000 | $0.08934 | $89.34 | 
| 2,500 | $0.07604 | $190.10 | 
| 5,000 | $0.06806 | $340.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.06151 | $615.10 | 
| 20,000 | $0.05611 | $1,122.20 | 
| 30,000 | $0.05342 | $1,602.60 | 
| 50,000 | $0.05044 | $2,522.00 | 
| 70,000 | $0.04869 | $3,408.30 | 
| 100,000 | $0.04702 | $4,702.00 | 
| 120,000 | $0.04622 | $5,546.40 | 
| 240,000 | $0.04355 | $10,452.00 | 
| 250,000 | $0.04341 | $10,852.50 | 

