CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470G25NT

DigiKey Part Number
4713-GMC04CG470G25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470G25NTCT-ND - Cut Tape (CT)
4713-GMC04CG470G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470G25NT
Description
CAP0402 COG 47PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.25800$12.58
50$0.90840$45.42
100$0.80220$80.22
500$0.62314$311.57
1,000$0.56783$567.83
2,500$0.50958$1,273.95
5,000$0.47454$2,372.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44568$4,456.80
20,000$0.42195$8,439.00
30,000$0.41005$12,301.50
50,000$0.39688$19,844.00
70,000$0.38917$27,241.90
100,000$0.38176$38,176.00
120,000$0.37825$45,390.00
Manufacturers Standard Package