CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG390G50NT

DigiKey Part Number
4713-GMC04CG390G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG390G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG390G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG390G50NT
Description
CAP0402 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,792
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35900$3.59
50$0.24480$12.24
100$0.21050$21.05
500$0.15256$76.28
1,000$0.13478$134.78
2,500$0.11611$290.28
5,000$0.10487$524.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09566$956.60
20,000$0.08808$1,761.60
30,000$0.08429$2,528.70
50,000$0.08009$4,004.50
70,000$0.07764$5,434.80
100,000$0.07528$7,528.00
120,000$0.07416$8,899.20
240,000$0.07040$16,896.00
250,000$0.07020$17,550.00
Manufacturers Standard Package