
GMC04CG390F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG390F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG390F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG390F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG390F50NT |
Description | CAP0402 COG 39PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27900 | $2.79 |
| 50 | $0.19040 | $9.52 |
| 100 | $0.16260 | $16.26 |
| 500 | $0.11578 | $57.89 |
| 1,000 | $0.10132 | $101.32 |
| 2,500 | $0.08595 | $214.88 |
| 5,000 | $0.07669 | $383.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07197 | $719.70 |
| 20,000 | $0.06588 | $1,317.60 |
| 30,000 | $0.06283 | $1,884.90 |
| 50,000 | $0.05945 | $2,972.50 |
| 70,000 | $0.05747 | $4,022.90 |
| 100,000 | $0.05558 | $5,558.00 |
| 120,000 | $0.05468 | $6,561.60 |
| 240,000 | $0.05165 | $12,396.00 |
| 250,000 | $0.05149 | $12,872.50 |

