
| GMC04CG181J100NT | |
|---|---|
| DigiKey Part Number | 4713-GMC04CG181J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG181J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG181J100NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC04CG181J100NT | 
| Description | CAP0402 COG 180PF 2% 100V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.21200 | $2.12 | 
| 50 | $0.14360 | $7.18 | 
| 100 | $0.12240 | $12.24 | 
| 500 | $0.08632 | $43.16 | 
| 1,000 | $0.07538 | $75.38 | 
| 2,500 | $0.06383 | $159.57 | 
| 5,000 | $0.05690 | $284.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05122 | $512.20 | 
| 20,000 | $0.04654 | $930.80 | 
| 30,000 | $0.04421 | $1,326.30 | 
| 50,000 | $0.04162 | $2,081.00 | 
| 70,000 | $0.04011 | $2,807.70 | 
| 100,000 | $0.03866 | $3,866.00 | 
| 120,000 | $0.03797 | $4,556.40 | 
| 240,000 | $0.03566 | $8,558.40 | 
| 250,000 | $0.03554 | $8,885.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China