
GMC04CG121J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG121J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG121J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121J100NT |
Description | CAP0402 COG 120PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22100 | $2.21 |
| 50 | $0.14540 | $7.27 |
| 100 | $0.12340 | $12.34 |
| 500 | $0.08724 | $43.62 |
| 1,000 | $0.07614 | $76.14 |
| 2,500 | $0.06450 | $161.25 |
| 5,000 | $0.05751 | $287.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05178 | $517.80 |
| 20,000 | $0.04706 | $941.20 |
| 30,000 | $0.04471 | $1,341.30 |
| 50,000 | $0.04210 | $2,105.00 |
| 70,000 | $0.04057 | $2,839.90 |
| 100,000 | $0.03911 | $3,911.00 |
| 120,000 | $0.03841 | $4,609.20 |
| 240,000 | $0.03608 | $8,659.20 |
| 250,000 | $0.03595 | $8,987.50 |

