
GMC04CG121G100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG121G100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121G100NTCT-ND - Cut Tape (CT) 4713-GMC04CG121G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121G100NT |
Description | CAP0402 COG 120PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12480 | $12.48 |
500 | $0.08786 | $43.93 |
1,000 | $0.07677 | $76.77 |
2,500 | $0.06503 | $162.58 |
5,000 | $0.05799 | $289.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05221 | $522.10 |
20,000 | $0.04746 | $949.20 |
30,000 | $0.04508 | $1,352.40 |
50,000 | $0.04245 | $2,122.50 |
70,000 | $0.04092 | $2,864.40 |
100,000 | $0.03944 | $3,944.00 |
120,000 | $0.03874 | $4,648.80 |
240,000 | $0.03639 | $8,733.60 |
250,000 | $0.03626 | $9,065.00 |