
GMC04CG121F100NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG121F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG121F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121F100NT |
Description | CAP0402 COG 120PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.09100 | $20.91 |
50 | $1.55540 | $77.77 |
100 | $1.38870 | $138.87 |
500 | $1.10984 | $554.92 |
1,000 | $1.02358 | $1,023.58 |
2,500 | $0.93267 | $2,331.68 |
5,000 | $0.87787 | $4,389.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.83279 | $8,327.90 |
20,000 | $0.79566 | $15,913.20 |
30,000 | $0.77707 | $23,312.10 |
50,000 | $0.75645 | $37,822.50 |
70,000 | $0.74440 | $52,108.00 |
100,000 | $0.73280 | $73,280.00 |