CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG101K50NT

DigiKey Part Number
4713-GMC04CG101K50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG101K50NTCT-ND - Cut Tape (CT)
4713-GMC04CG101K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG101K50NT
Description
CAP0402 COG 100PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13100$1.31
50$0.08820$4.41
100$0.07340$7.34
500$0.05074$25.37
1,000$0.04381$43.81
2,500$0.03652$91.30
5,000$0.03214$160.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02857$285.70
20,000$0.02564$512.80
30,000$0.02417$725.10
50,000$0.02255$1,127.50
70,000$0.02160$1,512.00
100,000$0.02069$2,069.00
120,000$0.02026$2,431.20
240,000$0.01881$4,514.40
250,000$0.01873$4,682.50
Manufacturers Standard Package