CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG101F16NT

DigiKey Part Number
4713-GMC04CG101F16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG101F16NTCT-ND - Cut Tape (CT)
4713-GMC04CG101F16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG101F16NT
Description
CAP0402 COG 100PF 1% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,557
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32600$3.26
50$0.22360$11.18
100$0.19250$19.25
500$0.13870$69.35
1,000$0.12221$122.21
2,500$0.10498$262.45
5,000$0.09464$473.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08612$861.20
20,000$0.07913$1,582.60
30,000$0.07564$2,269.20
50,000$0.07176$3,588.00
70,000$0.06950$4,865.00
100,000$0.06732$6,732.00
120,000$0.06629$7,954.80
240,000$0.06282$15,076.80
250,000$0.06263$15,657.50
Manufacturers Standard Package