CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R562K10NT

DigiKey Part Number
4713-GMC02X7R562K10NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R562K10NTCT-ND - Cut Tape (CT)
4713-GMC02X7R562K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R562K10NT
Description
CAP0201 X7R 5600PF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14700$1.47
50$0.09460$4.73
100$0.08000$8.00
500$0.05548$27.74
1,000$0.04789$47.89
2,500$0.04004$100.10
5,000$0.03533$176.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02954$443.10
30,000$0.02671$801.30
45,000$0.02530$1,138.50
75,000$0.02373$1,779.75
105,000$0.02282$2,396.10
150,000$0.02194$3,291.00
180,000$0.02152$3,873.60
360,000$0.02012$7,243.20
375,000$0.02005$7,518.75
Manufacturers Standard Package