
GMC02X7R102J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R102J50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R102J50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R102J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R102J50NT |
Description | CAP0201 X7R 1000PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.14040 | $7.02 |
| 100 | $0.11990 | $11.99 |
| 500 | $0.08436 | $42.18 |
| 1,000 | $0.07359 | $73.59 |
| 2,500 | $0.06226 | $155.65 |
| 5,000 | $0.05548 | $277.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04712 | $706.80 |
| 30,000 | $0.04304 | $1,291.20 |
| 45,000 | $0.04100 | $1,845.00 |
| 75,000 | $0.03874 | $2,905.50 |
| 105,000 | $0.03742 | $3,929.10 |
| 150,000 | $0.03615 | $5,422.50 |
| 180,000 | $0.03555 | $6,399.00 |
| 360,000 | $0.03353 | $12,070.80 |
| 375,000 | $0.03342 | $12,532.50 |

