
GMC02X7R101K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R101K50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R101K50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R101K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R101K50NT |
Description | CAP0201 X7R 100PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.09620 | $4.81 |
| 100 | $0.08160 | $8.16 |
| 500 | $0.05662 | $28.31 |
| 1,000 | $0.04895 | $48.95 |
| 2,500 | $0.04092 | $102.30 |
| 5,000 | $0.03613 | $180.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03022 | $453.30 |
| 30,000 | $0.02734 | $820.20 |
| 45,000 | $0.02590 | $1,165.50 |
| 75,000 | $0.02431 | $1,823.25 |
| 105,000 | $0.02338 | $2,454.90 |
| 150,000 | $0.02248 | $3,372.00 |
| 180,000 | $0.02206 | $3,970.80 |
| 360,000 | $0.02063 | $7,426.80 |
| 375,000 | $0.02056 | $7,710.00 |

