
GMC02X5R105M4R0NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R105M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105M4R0NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105M4R0NT |
Description | CAP0201 X5R 1UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13460 | $6.73 |
100 | $0.11500 | $11.50 |
500 | $0.08080 | $40.40 |
1,000 | $0.07037 | $70.37 |
2,500 | $0.05948 | $148.70 |
5,000 | $0.05294 | $264.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04489 | $673.35 |
30,000 | $0.04095 | $1,228.50 |
45,000 | $0.03898 | $1,754.10 |
75,000 | $0.03681 | $2,760.75 |
105,000 | $0.03553 | $3,730.65 |
150,000 | $0.03431 | $5,146.50 |
180,000 | $0.03373 | $6,071.40 |
360,000 | $0.03178 | $11,440.80 |
375,000 | $0.03167 | $11,876.25 |