
GMC02X5R105M10NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R105M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105M10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105M10NT |
Description | CAP0201 X5R 1UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13460 | $6.73 |
100 | $0.11410 | $11.41 |
500 | $0.08030 | $40.15 |
1,000 | $0.06996 | $69.96 |
2,500 | $0.05909 | $147.72 |
5,000 | $0.05258 | $262.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04724 | $472.40 |
20,000 | $0.04285 | $857.00 |
30,000 | $0.04066 | $1,219.80 |
50,000 | $0.03823 | $1,911.50 |
70,000 | $0.03681 | $2,576.70 |
100,000 | $0.03544 | $3,544.00 |
120,000 | $0.03480 | $4,176.00 |
240,000 | $0.03262 | $7,828.80 |
250,000 | $0.03251 | $8,127.50 |