
GMC02X5R105K6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105K6R3NT |
Description | CAP0201 X5R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.23820 | $11.91 |
100 | $0.20530 | $20.53 |
500 | $0.14830 | $74.15 |
1,000 | $0.13097 | $130.97 |
2,500 | $0.11269 | $281.73 |
5,000 | $0.10170 | $508.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09269 | $926.90 |
20,000 | $0.08529 | $1,705.80 |
30,000 | $0.08158 | $2,447.40 |
50,000 | $0.07748 | $3,874.00 |
70,000 | $0.07508 | $5,255.60 |
100,000 | $0.07277 | $7,277.00 |
120,000 | $0.07168 | $8,601.60 |
240,000 | $0.06800 | $16,320.00 |
250,000 | $0.06780 | $16,950.00 |