
GMC02CG5R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG5R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG5R0C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG5R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG5R0C50NT |
Description | CAP0201 COG 5PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.09460 | $4.73 |
| 100 | $0.08000 | $8.00 |
| 500 | $0.05548 | $27.74 |
| 1,000 | $0.04789 | $47.89 |
| 2,500 | $0.04004 | $100.10 |
| 5,000 | $0.03533 | $176.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02954 | $443.10 |
| 30,000 | $0.02671 | $801.30 |
| 45,000 | $0.02530 | $1,138.50 |
| 75,000 | $0.02373 | $1,779.75 |
| 105,000 | $0.02282 | $2,396.10 |
| 150,000 | $0.02194 | $3,291.00 |
| 180,000 | $0.02152 | $3,873.60 |
| 360,000 | $0.02012 | $7,243.20 |
| 375,000 | $0.02005 | $7,518.75 |

