CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG4R7C25NT

DigiKey Part Number
4713-GMC02CG4R7C25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG4R7C25NTCT-ND - Cut Tape (CT)
4713-GMC02CG4R7C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG4R7C25NT
Description
CAP0201 COG 4.7PF .25PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.08000$4.00
100$0.06700$6.70
500$0.04608$23.04
1,000$0.03962$39.62
2,500$0.03294$82.35
5,000$0.02892$144.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02401$360.15
30,000$0.02161$648.30
45,000$0.02041$918.45
75,000$0.01909$1,431.75
105,000$0.01831$1,922.55
150,000$0.01757$2,635.50
180,000$0.01722$3,099.60
360,000$0.01603$5,770.80
375,000$0.01597$5,988.75
Manufacturers Standard Package