
GMC02CG330F50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG330F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG330F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG330F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG330F50NT |
Description | CAP0201 COG 33PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17900 | $8.95 |
100 | $0.15190 | $15.19 |
500 | $0.10838 | $54.19 |
1,000 | $0.09508 | $95.08 |
2,500 | $0.08103 | $202.58 |
5,000 | $0.07262 | $363.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06225 | $933.75 |
30,000 | $0.05718 | $1,715.40 |
45,000 | $0.05465 | $2,459.25 |
75,000 | $0.05184 | $3,888.00 |
105,000 | $0.05020 | $5,271.00 |
150,000 | $0.04862 | $7,293.00 |
180,000 | $0.04788 | $8,618.40 |
360,000 | $0.04536 | $16,329.60 |
375,000 | $0.04523 | $16,961.25 |