
GMC02CG240J50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG240J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG240J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG240J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG240J50NT |
Description | CAP0201 COG 24PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15500 | $1.55 |
50 | $0.10460 | $5.23 |
100 | $0.08820 | $8.82 |
500 | $0.06110 | $30.55 |
1,000 | $0.05302 | $53.02 |
2,500 | $0.04441 | $111.02 |
5,000 | $0.03928 | $196.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03295 | $494.25 |
30,000 | $0.02987 | $896.10 |
45,000 | $0.02833 | $1,274.85 |
75,000 | $0.02662 | $1,996.50 |
105,000 | $0.02562 | $2,690.10 |
150,000 | $0.02467 | $3,700.50 |
180,000 | $0.02421 | $4,357.80 |
360,000 | $0.02268 | $8,164.80 |
375,000 | $0.02260 | $8,475.00 |