
| GMC02CG1R5C50NT | |
|---|---|
| DigiKey Part Number | 4713-GMC02CG1R5C50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG1R5C50NTCT-ND - Cut Tape (CT) 4713-GMC02CG1R5C50NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC02CG1R5C50NT | 
| Description | CAP0201 COG 1.5PF .25PF 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.11400 | $1.14 | 
| 50 | $0.07500 | $3.75 | 
| 100 | $0.06360 | $6.36 | 
| 500 | $0.04340 | $21.70 | 
| 1,000 | $0.03737 | $37.37 | 
| 2,500 | $0.03104 | $77.60 | 
| 5,000 | $0.02723 | $136.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02255 | $338.25 | 
| 30,000 | $0.02027 | $608.10 | 
| 45,000 | $0.01913 | $860.85 | 
| 75,000 | $0.01787 | $1,340.25 | 
| 105,000 | $0.01714 | $1,799.70 | 
| 150,000 | $0.01643 | $2,464.50 | 
| 180,000 | $0.01609 | $2,896.20 | 
| 360,000 | $0.01497 | $5,389.20 | 
| 375,000 | $0.01491 | $5,591.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China