1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG1R0C50NT

DigiKey Part Number
4713-GMC02CG1R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG1R0C50NTCT-ND - Cut Tape (CT)
4713-GMC02CG1R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG1R0C50NT
Description
CAP0201 COG 1PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N1R0C500CTWalsin Technology Corporation3,4161292-1144-1-ND$0.82000Parametric Equivalent
AC0201CRNPO9BN1R0YAGEO14,58013-AC0201CRNPO9BN1R0CT-ND$0.82000Parametric Equivalent
C0603C0G1H010C030BATDK17,076445-1760-1-ND$0.82000Parametric Equivalent
CC0201CRNPO9BN1R0YAGEO17,524311-3304-1-ND$0.82000Parametric Equivalent
CGA1A2C0G1H010C030BATDK40,217445-9033-1-ND$0.82000Parametric Equivalent
In-Stock: 13,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12000$6.00
100$0.10190$10.19
500$0.07136$35.68
1,000$0.06207$62.07
2,500$0.05226$130.65
5,000$0.04637$231.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03913$586.95
30,000$0.03560$1,068.00
45,000$0.03383$1,522.35
75,000$0.03187$2,390.25
105,000$0.03073$3,226.65
150,000$0.02963$4,444.50
Manufacturers Standard Package