CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG180F50NT

DigiKey Part Number
4713-GMC02CG180F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG180F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG180F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG180F50NT
Description
CAP0201 COG 18PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
50$0.17480$8.74
100$0.14870$14.87
500$0.10604$53.02
1,000$0.09288$92.88
2,500$0.07914$197.85
5,000$0.07089$354.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06072$910.80
30,000$0.05576$1,672.80
45,000$0.05328$2,397.60
75,000$0.05053$3,789.75
105,000$0.04892$5,136.60
150,000$0.04737$7,105.50
180,000$0.04664$8,395.20
360,000$0.04418$15,904.80
375,000$0.04404$16,515.00
Manufacturers Standard Package