
GMC02CG150J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG150J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG150J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG150J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG150J50NT |
Description | CAP0201 COG 15PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 50 | $0.09320 | $4.66 |
| 100 | $0.07840 | $7.84 |
| 500 | $0.05408 | $27.04 |
| 1,000 | $0.04673 | $46.73 |
| 2,500 | $0.03902 | $97.55 |
| 5,000 | $0.03439 | $171.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02872 | $430.80 |
| 30,000 | $0.02596 | $778.80 |
| 45,000 | $0.02457 | $1,105.65 |
| 75,000 | $0.02304 | $1,728.00 |
| 105,000 | $0.02215 | $2,325.75 |
| 150,000 | $0.02129 | $3,193.50 |
| 180,000 | $0.02088 | $3,758.40 |
| 360,000 | $0.01951 | $7,023.60 |
| 375,000 | $0.01944 | $7,290.00 |

