
GMC02CG120J50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG120J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG120J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG120J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG120J50NT |
Description | CAP0201 COG 12PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09200 | $4.60 |
100 | $0.07720 | $7.72 |
500 | $0.05386 | $26.93 |
1,000 | $0.04656 | $46.56 |
2,500 | $0.03886 | $97.15 |
5,000 | $0.03419 | $170.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03007 | $451.05 |
30,000 | $0.02720 | $816.00 |
45,000 | $0.02576 | $1,159.20 |
75,000 | $0.02417 | $1,812.75 |
105,000 | $0.02325 | $2,441.25 |
150,000 | $0.02235 | $3,352.50 |
180,000 | $0.02193 | $3,947.40 |
360,000 | $0.02051 | $7,383.60 |
375,000 | $0.02043 | $7,661.25 |