
GMC02CG120J25NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG120J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG120J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG120J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG120J25NT |
Description | CAP0201 COG 12PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
50 | $0.07560 | $3.78 |
100 | $0.06400 | $6.40 |
500 | $0.04368 | $21.84 |
1,000 | $0.03761 | $37.61 |
2,500 | $0.03124 | $78.10 |
5,000 | $0.02741 | $137.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02270 | $340.50 |
30,000 | $0.02040 | $612.00 |
45,000 | $0.01926 | $866.70 |
75,000 | $0.01799 | $1,349.25 |
105,000 | $0.01725 | $1,811.25 |
150,000 | $0.01653 | $2,479.50 |
180,000 | $0.01620 | $2,916.00 |
360,000 | $0.01506 | $5,421.60 |
375,000 | $0.01500 | $5,625.00 |