
FBU453215T-681Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU453215T-681Y-STR-ND - Tape & Reel (TR) 4713-FBU453215T-681Y-SCT-ND - Cut Tape (CT) 4713-FBU453215T-681Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-681Y-S |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.34100 | $23.41 |
| 25 | $2.02640 | $50.66 |
| 50 | $1.80960 | $90.48 |
| 100 | $1.60890 | $160.89 |
| 250 | $1.36736 | $341.84 |
| 500 | $1.20028 | $600.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04470 | $1,044.70 |
| 2,000 | $0.89989 | $1,799.78 |
| 3,000 | $0.89744 | $2,692.32 |


