
FBU321611T-500Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU321611T-500Y-STR-ND - Tape & Reel (TR) 4713-FBU321611T-500Y-SCT-ND - Cut Tape (CT) 4713-FBU321611T-500Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU321611T-500Y-S |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.39160 | $9.79 |
| 50 | $0.35080 | $17.54 |
| 100 | $0.31410 | $31.41 |
| 250 | $0.27088 | $67.72 |
| 500 | $0.24132 | $120.66 |
| 1,000 | $0.21383 | $213.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17443 | $523.29 |
| 6,000 | $0.15182 | $910.92 |
| 9,000 | $0.13933 | $1,253.97 |
| 15,000 | $0.13054 | $1,958.10 |

