
FBU160808T-300Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU160808T-300Y-STR-ND - Tape & Reel (TR) 4713-FBU160808T-300Y-SCT-ND - Cut Tape (CT) 4713-FBU160808T-300Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-300Y-S |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.25800 | $6.45 |
| 50 | $0.23200 | $11.60 |
| 100 | $0.20910 | $20.91 |
| 250 | $0.18068 | $45.17 |
| 500 | $0.16110 | $80.55 |
| 1,000 | $0.14328 | $143.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11139 | $445.56 |
| 8,000 | $0.09715 | $777.20 |
| 12,000 | $0.08929 | $1,071.48 |
| 20,000 | $0.08087 | $1,617.40 |




