
FBH321611T-471Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-471Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH321611T-471Y-S-HCT-ND - Cut Tape (CT) 4713-FBH321611T-471Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-471Y-S-H |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH321611T-471Y-S | Cal-Chip Electronics, Inc. | 2,998 | 4713-FBH321611T-471Y-SCT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.36800 | $34.20 |
| 50 | $1.22500 | $61.25 |
| 100 | $1.09260 | $109.26 |
| 250 | $0.93364 | $233.41 |
| 500 | $0.82330 | $411.65 |
| 1,000 | $0.72086 | $720.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57307 | $1,719.21 |
| 6,000 | $0.53440 | $3,206.40 |

