470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH321611T-471Y-S

DigiKey Part Number
4713-FBH321611T-471Y-STR-ND - Tape & Reel (TR)
4713-FBH321611T-471Y-SCT-ND - Cut Tape (CT)
4713-FBH321611T-471Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH321611T-471Y-S
Description
FERRITE BEAD 470 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH321611T-471Y-S-HCal-Chip Electronics, Inc.2,9604713-FBH321611T-471Y-S-HCT-ND$2.22000Parametric Equivalent
In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.57900$15.79
25$1.36800$34.20
50$1.22500$61.25
100$1.09260$109.26
250$0.93364$233.41
500$0.82330$411.65
1,000$0.72086$720.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57307$1,719.21
6,000$0.53440$3,206.40
Manufacturers Standard Package