
FBH160808T-221Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-221Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH160808T-221Y-S-HCT-ND - Cut Tape (CT) 4713-FBH160808T-221Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-221Y-S-H |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.30360 | $7.59 |
| 50 | $0.27420 | $13.71 |
| 100 | $0.24560 | $24.56 |
| 250 | $0.21244 | $53.11 |
| 500 | $0.18928 | $94.64 |
| 1,000 | $0.16815 | $168.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13029 | $521.16 |
| 8,000 | $0.11337 | $906.96 |
| 12,000 | $0.10402 | $1,248.24 |
| 20,000 | $0.09790 | $1,958.00 |

