
FBH100505T-331Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-331Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-331Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-331Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-331Y-S |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.28400 | $7.10 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.22840 | $22.84 |
| 250 | $0.19712 | $49.28 |
| 500 | $0.17590 | $87.95 |
| 1,000 | $0.15632 | $156.32 |
| 5,000 | $0.11616 | $580.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10087 | $1,008.70 |
| 20,000 | $0.08974 | $1,794.80 |

