
FBA321611T-601Y-S | |
---|---|
DigiKey Part Number | 4713-FBA321611T-601Y-STR-ND - Tape & Reel (TR) 4713-FBA321611T-601Y-SCT-ND - Cut Tape (CT) 4713-FBA321611T-601Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBA321611T-601Y-S |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 4 Power Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $2.16500 | $21.65 |
25 | $1.87240 | $46.81 |
50 | $1.67140 | $83.57 |
100 | $1.48680 | $148.68 |
250 | $1.26488 | $316.22 |
500 | $1.11132 | $555.66 |
1,000 | $0.99989 | $999.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81690 | $2,450.70 |