
FBA321611T-600Y-S | |
---|---|
DigiKey Part Number | 4713-FBA321611T-600Y-STR-ND - Tape & Reel (TR) 4713-FBA321611T-600Y-SCT-ND - Cut Tape (CT) 4713-FBA321611T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBA321611T-600Y-S |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 4 Power Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 400mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $3.05500 | $30.55 |
25 | $2.64040 | $66.01 |
50 | $2.35440 | $117.72 |
100 | $2.08960 | $208.96 |
250 | $1.77040 | $442.60 |
500 | $1.54884 | $774.42 |
1,000 | $1.49983 | $1,499.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22535 | $3,676.05 |