FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA321611T-301Y-S

DigiKey Part Number
4713-FBA321611T-301Y-STR-ND - Tape & Reel (TR)
4713-FBA321611T-301Y-SCT-ND - Cut Tape (CT)
4713-FBA321611T-301Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBA321611T-301Y-S
Description
FERRITE BEAD 300 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 4 Power Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 250mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.34500$23.45
25$2.02920$50.73
50$1.81180$90.59
100$1.61090$161.09
250$1.36912$342.28
500$1.20182$600.91
1,000$1.09987$1,099.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89859$2,695.77
Manufacturers Standard Package