FBA321611T-102Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA321611T-121Y-S

DigiKey Part Number
4713-FBA321611T-121Y-STR-ND - Tape & Reel (TR)
4713-FBA321611T-121Y-SCT-ND - Cut Tape (CT)
4713-FBA321611T-121Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBA321611T-121Y-S
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 4 Power Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 350mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.33000$4.33
10$3.05500$30.55
25$2.64040$66.01
50$2.35440$117.72
100$2.08960$208.96
250$1.77040$442.60
500$1.54884$774.42
1,000$1.49983$1,499.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22535$3,676.05
Manufacturers Standard Package