
FB160808T-800Y-S-2 | |
|---|---|
DigiKey Part Number  | 4713-FB160808T-800Y-S-2TR-ND - Tape & Reel (TR) 4713-FB160808T-800Y-S-2CT-ND - Cut Tape (CT) 4713-FB160808T-800Y-S-2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FB160808T-800Y-S-2  | 
Description  | FERRITE BEAD 80 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cal-Chip Electronics, Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 80 Ohms @ 100 MHz  | |
Current Rating (Max)  | 700mA  | |
DC Resistance (DCR) (Max)  | 200mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.98700 | $9.87 | 
| 25 | $0.85520 | $21.38 | 
| 50 | $0.76680 | $38.34 | 
| 100 | $0.68530 | $68.53 | 
| 250 | $0.58740 | $146.85 | 
| 500 | $0.51986 | $259.93 | 
| 1,000 | $0.45745 | $457.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.34541 | $1,381.64 | 
| 8,000 | $0.32634 | $2,610.72 | 

