
FB160808T-800Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-800Y-S-2TR-ND - Tape & Reel (TR) 4713-FB160808T-800Y-S-2CT-ND - Cut Tape (CT) 4713-FB160808T-800Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-800Y-S-2 |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.85520 | $21.38 |
| 50 | $0.76680 | $38.34 |
| 100 | $0.68530 | $68.53 |
| 250 | $0.58740 | $146.85 |
| 500 | $0.51986 | $259.93 |
| 1,000 | $0.45745 | $457.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34541 | $1,381.64 |
| 8,000 | $0.32634 | $2,610.72 |

