
FB160808T-680Y-S-1 | |
|---|---|
DigiKey Part Number  | 4713-FB160808T-680Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-680Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-680Y-S-1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FB160808T-680Y-S-1  | 
Description  | FERRITE BEAD 68 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 100mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cal-Chip Electronics, Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 68 Ohms @ 100 MHz  | |
Current Rating (Max)  | 700mA  | |
DC Resistance (DCR) (Max)  | 100mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.037" (0.95mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.54700 | $5.47 | 
| 25 | $0.47320 | $11.83 | 
| 50 | $0.42420 | $21.21 | 
| 100 | $0.38020 | $38.02 | 
| 250 | $0.32732 | $81.83 | 
| 500 | $0.29110 | $145.55 | 
| 1,000 | $0.25756 | $257.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.19766 | $790.64 | 
| 8,000 | $0.17081 | $1,366.48 | 
| 12,000 | $0.16317 | $1,958.04 | 

