
FB160808T-152Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-152Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-152Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-152Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-152Y-S-1 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.35240 | $8.81 |
| 50 | $0.31660 | $15.83 |
| 100 | $0.28470 | $28.47 |
| 250 | $0.24572 | $61.43 |
| 500 | $0.21882 | $109.41 |
| 1,000 | $0.19409 | $194.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14997 | $599.88 |
| 8,000 | $0.13021 | $1,041.68 |
| 12,000 | $0.11928 | $1,431.36 |
| 20,000 | $0.11626 | $2,325.20 |

