
FB160808T-101Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-101Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-101Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-101Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-101Y-S |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.31640 | $7.91 |
| 50 | $0.28400 | $14.20 |
| 100 | $0.25450 | $25.45 |
| 250 | $0.21996 | $54.99 |
| 500 | $0.19596 | $97.98 |
| 1,000 | $0.17394 | $173.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13472 | $538.88 |
| 8,000 | $0.11717 | $937.36 |
| 12,000 | $0.10746 | $1,289.52 |
| 20,000 | $0.10198 | $2,039.60 |

